ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 185-841
- Mfr. Part No.:
- EVM034
- Brand:
- ifm electronic
Subtotal (1 unit)*
$68.47
(exc. GST)
$75.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.47 |
*price indicative
- RS Stock No.:
- 185-841
- Mfr. Part No.:
- EVM034
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVM | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVM | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket offers exceptional flexibility and robust performance for various applications. Designed for demanding environments, it incorporates advanced materials such as TPU and stainless steel, ensuring durability without compromising on functionality. The product provides reliable electrical connections, thanks to its gold plated contacts, while remaining free from harmful substances like silicone and halogens. A compact and lightweight design further enhances its usability, making installation straightforward in constrained spaces. Users can trust this product for reliable connectivity, whether in stationary setups or dynamic applications with extensive movements.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Valve Connector to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
