ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$72.83

(exc. GST)

$80.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.83

*price indicative

RS Stock No.:
191-401
Mfr. Part No.:
EVC075
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polyurethane

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered for demanding applications, providing reliable performance in a variety of environments. With a robust design incorporating gold-plated contacts and a halogen-free construction, it meets the stringent requirements for modern connectivity while ensuring longevity and reliability. Featuring IP65, IP67, IP68, and IP69K protection ratings, it safeguards against dust and water ingress, making it suitable for both indoor and outdoor use. Whether deployed in challenging ambient temperatures or subjected to rigorous bending cycles within drag chains, this product stands as a reliable choice for a multitude of industrial applications. Its thoughtful design also prioritises ease of use and installation, making it perfect for both seasoned professionals and newcomers alike.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy