Parker Male 5 way Straight to Male 5 way Straight Sensor Cable, 300 mm
- RS Stock No.:
- 174-005
- Mfr. Part No.:
- SCK-401-0.3-Y
- Brand:
- Parker
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$110.54
(exc. GST)
$121.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $110.54 | - |
| 10 + | $101.68 | 8% |
*price indicative
- RS Stock No.:
- 174-005
- Mfr. Part No.:
- SCK-401-0.3-Y
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Series | SCK | |
| Product Type | Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | CE Certificate | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Series SCK | ||
Product Type Sensor Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals CE Certificate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Sensor and Actuator Cables are 5 pin cables which is suitable for both 4 and 5 pin connections. 5 pin cables are fully compatible with sensor versions with 4 pin plugs. This means that a 5 pin cable design can always be used for pressure switches and sensors irrespective of the plug version and the different number of pins.
One cable for everything
Compact
Resistant to interference
DIN EN 175301 standard
Related links
- Parker Male 5 way Mini DIN to Male 5 way Mini DIN Sensor Cable, 5 m
- Parker Male 5 way Mini DIN to Male 5 way Mini DIN Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 300 mm
- CONEC Male 5 way M8 300 mm
- Lumberg Automation Male 4 way M12 300 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to Male M12 Sensor Actuator Cable, 300 mm
