Parker Male 5 way Mini DIN to Male 5 way Mini DIN Sensor Cable, 5 m
- RS Stock No.:
- 174-004
- Mfr. Part No.:
- SCK-102-05-02
- Brand:
- Parker
Subtotal (1 unit)*
$316.58
(exc. GST)
$348.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.58 |
*price indicative
- RS Stock No.:
- 174-004
- Mfr. Part No.:
- SCK-102-05-02
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Sensor Cable | |
| Series | SCK | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini DIN | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Mini DIN | |
| Standards/Approvals | CE Certificate | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Sensor Cable | ||
Series SCK | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Mini DIN | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Mini DIN | ||
Standards/Approvals CE Certificate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Sensor and Actuator Cables are 5 pin cables which is suitable for both 4 and 5 pin connections. 5 pin cables are fully compatible with sensor versions with 4 pin plugs. This means that a 5 pin cable design can always be used for pressure switches and sensors irrespective of the plug version and the different number of pins.
One cable for everything
Compact
Resistant to interference
DIN EN 175301 standard
Related links
- Parker Male 5 way Mini DIN to Male 5 way Mini DIN Sensor Cable, 3 m
- Parker Male 5 way Straight to Male 5 way Straight Sensor Cable, 300 mm
- RS PRO Male Mini DIN to Male Mini DIN Black DIN Cable 5 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 24 m
- Legrand 500mA F Ceramic Cartridge Fuse, 5 x 20 mm
- binder Industrial Circular Connector Socket 711 Series
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
