Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.07

(exc. GST)

$88.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$80.07
10 +$73.69

*price indicative

RS Stock No.:
496-165
Mfr. Part No.:
1521041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

300mm

Jacket Colour

Green

Jacket Material

PUR

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

M12, Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

25V

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC-RoHS, IEC 60332-1, VD0472 Part 4 test typB

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable epitomises reliable connectivity with exceptional performance tailored for INTERBUS communication systems. Crafted to accommodate various industrial applications, the cable boasts a halogen free PUR sheath that not only enhances durability but also promotes safety in diverse environments. With a length of 0.2 meters, it features preassembled M12 plug and socket connections, ensuring swift and secure installation. Designed to withstand rigorous operational standards, the cable is shielded for optimal signal integrity, facilitating seamless data transfer across networks. The product is engineered for both static and dynamic installation, making it ideal for fixed and flexible applications alike. This combination of robust construction and high performance positions the cable as a trusted solution for essential connectivity needs in the modern industrial landscape.

Halogen free material promotes environmental sustainability

Shielded design safeguards against electromagnetic interference

Preassembled connections drastically reduce installation time

Rated for high bending cycles which ensuring flexibility in movement

Designed to operate over a wide temperature range

IP65 IP67 and IP68 protection classifications for varied environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy