Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m

Subtotal (1 pack of 4 units)*

$543.36

(exc. GST)

$597.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$543.36$135.84

*price indicative

RS Stock No.:
816-436
Mfr. Part No.:
1300250287
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130025

Jacket Material

Polyurethane/PVC

Cable Length

1m

Jacket Colour

White

Connector Type A

Mini-Change

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Mini-Change

Connector Gender B

Male

Number of Contacts B

5

Voltage

300V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex connector type is a versatile double-ended cordset is designed for reliable connections in industrial applications. Its robust design combines functionality with efficiency for seamless integration in various environments.

5-pole configuration ensures versatile connectivity options

Threaded coupling style guarantees secure connections

IP67 rating provides resistance against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy