Eaton Male Straight to Female Straight Cable, 1.5 m
- RS Stock No.:
- 126-167
- Mfr. Part No.:
- 174764 SWD4-1M5LR5-2S
- Brand:
- Eaton
Subtotal (1 unit)*
$65.87
(exc. GST)
$72.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.87 |
*price indicative
- RS Stock No.:
- 126-167
- Mfr. Part No.:
- 174764 SWD4-1M5LR5-2S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Jacket Colour Green | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The Eaton SWD4 is a SmartWire-DT round cable with an IP67 degree of protection. It is 1.5 meters long and has 5 poles. This pre-fabricated cable comes with an M12 plug and M12 socket, making it easy to connect peripheral SmartWire-DT cards. With its UV re
UV resistant for durability in different environments
Radial and longitudinal water blocking to protect against moisture
Oil resistant for reliable performance
Easy connection with M12 plug and M12 socket
Meets necessary certifications and safety requ
- RS Stock No. 0126157
- Mfr. Part No. 174766 SWD4-3LR5-2S
Each
$80.26
- RS Stock No. 0126156
- Mfr. Part No. 174767 SWD4-4LR5-2S
Each
$88.89
- RS Stock No. 0127356
- Mfr. Part No. 179546 SWD4-2LR5-1-2S
Each
$91.77
- RS Stock No. 0126162
- Mfr. Part No. 174765 SWD4-2LR5-2S
Each
$71.08
Related links
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 10 m
- Eaton Male Straight to Female Straight Cable, 20 m
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 5 m
- Eaton Male Straight to Female Straight Cable, 4 m
- Eaton Male Straight to Female Straight Cable, 100 mm












