Eaton Male Straight to Female Straight Cable, 4 m
- RS Stock No.:
- 126-156
- Mfr. Part No.:
- 174767 SWD4-4LR5-2S
- Brand:
- Eaton
Subtotal (1 unit)*
$88.89
(exc. GST)
$97.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.89 |
*price indicative
- RS Stock No.:
- 126-156
- Mfr. Part No.:
- 174767 SWD4-4LR5-2S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Series | SWD4 | |
| Jacket Colour | Green | |
| Cable Length | 4m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Series SWD4 | ||
Jacket Colour Green | ||
Cable Length 4m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT round cable is a high-quality accessory that is perfect for connecting peripheral SmartWire-DT cards. It has a length of 4 meters and features a five-pole design. The cable is prefabricated with an M12 plug and M12 socket, ensuring
Radial water blocking cable for enhanced protection
Fitted with M12 plug and socket for easy installation
Suitable for connecting peripheral SmartWire-DT cards
IP67 degree of protection for use in demanding environments
Flame retardant in accordance w
- RS Stock No. 0126154
- Mfr. Part No. 174768 SWD4-5LR5-2S
Each
$107.56
- RS Stock No. 0126162
- Mfr. Part No. 174765 SWD4-2LR5-2S
Each
$71.08
- RS Stock No. 0126178
- Mfr. Part No. 174763 SWD4-1LR5-2S
Each
$61.57
- RS Stock No. 0127356
- Mfr. Part No. 179546 SWD4-2LR5-1-2S
Each
$91.77
Related links
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 10 m
- Eaton Male Straight to Female Straight Cable, 5 m
- Eaton Male Straight to Female Straight Cable, 1.5 m
- Eaton Male Straight to Female Straight Cable, 20 m
- Eaton Male Straight to Female Straight Cable, 100 mm












