Eaton Male Straight to Female Straight Cable, 5 m
- RS Stock No.:
- 126-154
- Mfr. Part No.:
- 174768 SWD4-5LR5-2S
- Brand:
- Eaton
Subtotal (1 unit)*
$107.56
(exc. GST)
$118.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.56 |
*price indicative
- RS Stock No.:
- 126-154
- Mfr. Part No.:
- 174768 SWD4-5LR5-2S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT round cable is a high-quality accessory designed for safe and efficient industrial processes. With a length of 5 meters and 5 poles, it is pre-fabricated with an M12 plug and M12 socket. The cable has an IP67 degree of protection, m
UV resistant for long-lasting durability
Radial and longitudinal water blocking for added protection
Oil resistant according to IEC 60811-404 and EN 60811-404
Fitted with M12 plug and socket ensuring secure connections
Suitable for connecting peripher
- RS Stock No. 0126156
- Mfr. Part No. 174767 SWD4-4LR5-2S
Each
$88.89
- RS Stock No. 0126162
- Mfr. Part No. 174765 SWD4-2LR5-2S
Each
$71.08
- RS Stock No. 0126178
- Mfr. Part No. 174763 SWD4-1LR5-2S
Each
$61.57
- RS Stock No. 0126012
- Mfr. Part No. 174770 SWD4-20LR5-2S
Each
$298.78
Related links
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 10 m
- Eaton Male Straight to Female Straight Cable, 20 m
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 1.5 m
- Eaton Male Straight to Female Straight Cable, 4 m
- Eaton Male Straight to Female Straight Cable, 100 mm












