Eaton Male Straight to Cable, 300 mm
- RS Stock No.:
- 125-906
- Mfr. Part No.:
- 174771 SWD4-M3LR5-S
- Brand:
- Eaton
Subtotal (1 unit)*
$36.56
(exc. GST)
$40.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.56 |
*price indicative
- RS Stock No.:
- 125-906
- Mfr. Part No.:
- 174771 SWD4-M3LR5-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Voltage | 24V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Voltage 24V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Eaton SWD4 is a 5-pole I/O round cable with IP67 rating, measuring 0.3m in length. It comes prefabricated with an M12 plug, making it convenient for direct connection of sensors and actuators. The cable is designed for safety and reliability, with a r
5-pole I/O round cable with IP67 rating for direct connection of sensors/actuators
Prefabricated with M12 plug for easy installation
Radial and longitudinal water blocking for enhanced protection
Oil resistant according to industry standards
Suitable
- RS Stock No. 0125905
- Mfr. Part No. 174761 SWD4-M3LR5-2S
Each
$57.59
- RS Stock No. 0126106
- Mfr. Part No. 174762 SWD4-M6LR5-2S
Each
$59.86
- RS Stock No. 2032936
- Mfr. Part No. 6ES7194-2MH03-0AA0
Each
$88.31
Related links
- Eaton Male Straight to Female Straight Cable, 300 mm
- Eaton Male Straight to Cable, 600 mm
- Eaton Male Straight to Cable, 2 m
- Eaton Male Straight to Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 100 mm
- Eaton Male Straight to Female Straight Cable, 600 mm












