Siemens Male Straight to Male Straight Bus Cable, 300 mm
- RS Stock No.:
- 203-2936
- Mfr. Part No.:
- 6ES7194-2MH03-0AA0
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save $44.15
View bulk pricing optionsSubtotal (1 unit)*
$88.31
(exc. GST)
$97.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $88.31 | - |
| 5 + | $79.48 | $44.15 |
*price indicative
- RS Stock No.:
- 203-2936
- Mfr. Part No.:
- 6ES7194-2MH03-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6ES7194 | |
| Product Type | Bus Cable | |
| Jacket Colour | Green | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6ES7194 | ||
Product Type Bus Cable | ||
Jacket Colour Green | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens 4 core bus cable with M8 plug which is used for connecting ET-CONNECTION nodes. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.
Degree of protection IP65/67
Ambient temperature range from -30 °C to 80 °C
Related links
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 300 mm
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 190 mm
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 1 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 5 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 10 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 2 m
- Siemens Male 4 way M8 to M8 Bus Cable, 5 m
