Turck Mounting Kit 34 mm for Use with Dual Sensors, Ni4-DSU35, DIN 912-A2, DIN 7991-A2, DIN 137A2 Standard
- RS Stock No.:
- 819-3181
- Mfr. Part No.:
- BTS-DSU35-EBE3
- Brand:
- Turck
Subtotal (1 unit)*
$254.35
(exc. GST)
$279.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.35 |
*price indicative
- RS Stock No.:
- 819-3181
- Mfr. Part No.:
- BTS-DSU35-EBE3
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Software | |
| Accessory Type | Mounting Kit | |
| For Use With | Dual Sensors, Ni4-DSU35 | |
| Diameter | 34mm | |
| Hazardous Area Certification | No | |
| Height | 2mm | |
| Standards/Approvals | DIN 912-A2, DIN 7991-A2, DIN 137A2 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Software | ||
Accessory Type Mounting Kit | ||
For Use With Dual Sensors, Ni4-DSU35 | ||
Diameter 34mm | ||
Hazardous Area Certification No | ||
Height 2mm | ||
Standards/Approvals DIN 912-A2, DIN 7991-A2, DIN 137A2 | ||
- COO (Country of Origin):
- DE
Inductive Dual Sensors
These high quality Turck Banner inductive dual sensors are designed for use with rotary actuators for precise position detection, combining the reliability of non-contact inductive sensors with the flexibility of a modular housing system. Suitable mounting kits are also available for mounting the sensor on any standard actuator.
Related links
- Turck, BTS Series Actuation Kit Mount Accessory Actuation Kit 34 mm for Use with Dual Sensors
- Turck Ni4-DSU35-2Y1X2-H1140 Block Inductive Proximity Sensor, M20 x 1 NAMUR DSU35 20V 4 mm 8.2 V dc 1.2mA
- Wachendorff Spring-loaded Arm for Use with 58D Encoder WDGI 58B DIN 7991 Standard
- RS PRO Plain Steel Hex Socket Countersunk Screw M4 x 25 mm
- RS PRO A2/304 Stainless Steel Hex Nut M6, DIN 982
- Turck Mounting Kit Mounting Bracket For Use With HMI TXF700 PLC TXF700
- Turck Mounting Kit Faceplate For Use With HMI TXF700 PLC TXF700
- Turck Mounting Bracket For Use With HMI VESA Bracket PLC TXF700
