Turck Mounting Kit Faceplate For Use With HMI TXF700 PLC TXF700
- RS Stock No.:
- 227-4723
- Mfr. Part No.:
- TXF-MV-02
- Brand:
- Turck
Subtotal (1 unit)*
$162.19
(exc. GST)
$178.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.19 |
*price indicative
- RS Stock No.:
- 227-4723
- Mfr. Part No.:
- TXF-MV-02
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Faceplate | |
| Accessory Type | Mounting Kit | |
| For Use With HMI | TXF700 | |
| For Use With PLC | TXF700 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE Directive 2012/19/EU | |
| Series | TXF-MV-02 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Faceplate | ||
Accessory Type Mounting Kit | ||
For Use With HMI TXF700 | ||
For Use With PLC TXF700 | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE Directive 2012/19/EU | ||
Series TXF-MV-02 | ||
- COO (Country of Origin):
- IT
The Turck TXF700 HMI Series Accessories, VESA Adapter Plate for TXF700
Dimensions is 96.5 x 96.5 mm
4 mounting holes, Ø 5.5 mm
Related links
- Turck Mounting Kit Mounting Bracket For Use With HMI TXF700 PLC TXF700
- Turck Pipe Support Accessory Kit For Use With HMI TXF700 PLC TXF700
- Turck Multi Purpose Bracket with Cable Gland Mounting Bracket For Use With HMI TXF700 PLC TXF700
- Turck Table Stand Accessory Kit For Use With HMI TXF700 PLC TXF700
- Turck Mounting Bracket For Use With HMI VESA Bracket PLC TXF700
- Turck Cable 5 m For Use With HMI TXF700 PLC TXF700
- Turck Tightening Tool Handle For Use With HMI TXF700 PLC TXF700
- Turck Connector 5 m For Use With HMI TXF700 PLC TXF700
