Turck Inductive Block Proximity Sensor, M12, 4 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3175
- Mfr. Part No.:
- Ni4-DSU35-2Y1X2-H1140
- Brand:
- Turck
Subtotal (1 unit)*
$334.89
(exc. GST)
$368.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.89 |
*price indicative
- RS Stock No.:
- 819-3175
- Mfr. Part No.:
- Ni4-DSU35-2Y1X2-H1140
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | M12 | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 59mm | |
| Mounting Type | Non-Flush | |
| Width | 35.4mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 8.2V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Switching Current | 1.2 mA | |
| Standards Met | ATEX | |
| Series | NI 4 | |
| Switching Frequency | 50 Hz | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 4 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type M12 | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 59mm | ||
Mounting Type Non-Flush | ||
Width 35.4mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 8.2V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Switching Current 1.2 mA | ||
Standards Met ATEX | ||
Series NI 4 | ||
Switching Frequency 50 Hz | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Depth 60mm | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, Block Body Style, IP67 - Ni4-DSU35-2Y1X2-H1140
This Turck inductive proximity sensor is a top notch ATEX certified sensor designed for precise proximity detection in automation, electronics, electrical, and mechanical industries. With sturdy plastic housing and an IP67 rating, this sensor ensures reliable performance in challenging environments.
Features & Benefits
• Provides accurate proximity detection for enhanced automation processes
• Offers reliable output signals compatible with NAMUR standards for seamless integration
• Easy installation in various applications without the need for flush mounting equipment
• Shielded sensor technology minimises interference for consistent and reliable operation
• 4 Pin M12 connector terminal type ensures secure connections for efficient sensor functionality
• With dimensions of 59mm x 35.4mm x 60mm (L x W x D), this sensor is ideal for space constrained installations
• Operates at a maximum DC voltage of 8.2V, ensuring energy efficiency without compromising performance
• Offers reliable output signals compatible with NAMUR standards for seamless integration
• Easy installation in various applications without the need for flush mounting equipment
• Shielded sensor technology minimises interference for consistent and reliable operation
• 4 Pin M12 connector terminal type ensures secure connections for efficient sensor functionality
• With dimensions of 59mm x 35.4mm x 60mm (L x W x D), this sensor is ideal for space constrained installations
• Operates at a maximum DC voltage of 8.2V, ensuring energy efficiency without compromising performance
Applications
• Ideal for use in Industrial automation systems for precise object detection
• Suitable for applications requiring hazardous area certification such as ATEX environments
• Perfect for integration into machinery and equipment in electronic and mechanical industries
• Suitable for applications requiring hazardous area certification such as ATEX environments
• Perfect for integration into machinery and equipment in electronic and mechanical industries
Can it be used in hazardous areas?
Yes, this proximity sensor is ATEX certified for safe operation in hazardous environments.
Will it provide accurate detection in challenging conditions?
Yes, the shielded sensor technology ensures reliable performance even in the presence of environmental interference.
Is this sensor suitable for compact installations?
Yes, with its compact design and non-flush mounting type, it is perfect for space-constrained applications.
Related links
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Slot Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
