Trumeter, 2630 Series Encoder Wheel 15 mm for Use with Cable and Wire
- RS Stock No.:
- 815-8343
- Mfr. Part No.:
- 015731-01
- Brand:
- Trumeter
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1,548.33
(exc. GST)
$1,703.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,548.33 | - |
| 5 - 9 | $1,529.32 | 1% |
| 10 + | $1,493.60 | 3% |
*price indicative
- RS Stock No.:
- 815-8343
- Mfr. Part No.:
- 015731-01
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Accessory Type | Encoder Wheel | |
| Product Type | Adapter | |
| For Use With | Cable and Wire | |
| Series | 2630 | |
| Depth | 200mm | |
| Hazardous Area Certification | No | |
| Diameter | 15mm | |
| Width | 180mm | |
| Height | 270mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Accessory Type Encoder Wheel | ||
Product Type Adapter | ||
For Use With Cable and Wire | ||
Series 2630 | ||
Depth 200mm | ||
Hazardous Area Certification No | ||
Diameter 15mm | ||
Width 180mm | ||
Height 270mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Cable & Wire Measuring Machine
Sturdy cast aluminium body compatible with both top coming and top going mechanical counters
Suitable for measuring wire and cable up to 15mm diamater
Continuous operation up to 300m/min
Compatible with Trumeter top coming ( RS Stock No's 815-8368 & 815-8374 ) and top going counters ( RS Stock No's 815-8365 & 815-8362 )
Trumeter
- RS Stock No. 1759853
- Mfr. Part No. TX2-Q20L60
Each
$110.24
- RS Stock No. 2628770
- Mfr. Part No. E39-L98
Each
$30.00
- RS Stock No. 2647397
- Mfr. Part No. E39-S64
Each
$23.32
- RS Stock No. 8181649
- Mfr. Part No. EE-1010 2M
Each
$30.00
Related links
- ifm electronic, E60076 Series Encoder Wheel 15.91 cm for Use with Shaft Encoding
- Baumer, MR592 Series Encoder Wheel 159.15 mm
- ifm electronic, E60095 Series Encoder Wheel 63.6 mm for Use with Shaft Encoding
- ifm electronic, E60138 Series Encoder Wheel 63.66 mm for Use with Shaft Encoding
- ifm electronic, E60110 Series Encoder Wheel 159.15 mm for Use with Shaft Encoding
- ifm electronic, E60006 Series Encoder Wheel 63.6 mm for Use with Shaft Encoding
- Baumer DIN 916 Standard
- Baumer DIN 916 Standard












