RS PRO Power Relay, 240V ac Coil, 16A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.77

(exc. GST)

$23.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 258 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$21.77
5 +$17.92

*price indicative

RS Stock No.:
121-7809
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

240V ac

Contact Configuration

SPDT

Series

RS PRO

Terminal Type

Plug-In

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

30V dc

Switching Power

4kVA

Maximum Operating Temperature

55°C

Coil Power

480W

Height

36mm

Length

28mm

Width

21.5mm

Standards/Approvals

RoHS, CE

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS PRO Non-Latching Relay, SPDT, Plug-In, 240 V AC Coil, 16 A Switching Current


Miniature Power Relay is Compact and versatile for easy of use
Integrated non-polarity LED into the relay indicates working status, AC Voltage with Red LED and DC Voltage with Green LED
Lockable test button and inspection window allow the user to quickly and easily test on-site and identify the Coil voltages
Conformance with RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy