Souriau Sunbank by Eaton, SMS Male PCB Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 199-9867
- Mfr. Part No.:
- SMS2P1
- Brand:
- Souriau Sunbank by Eaton
470 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 20 | $2.59 | $25.90 |
30 + | $2.524 | $25.24 |
*price indicative
- RS Stock No.:
- 199-9867
- Mfr. Part No.:
- SMS2P1
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2
The SOURIAU SMS series plastic rectangular connector with a quick coupling mechanism, available from 3 to 36 positions. This series is ideal for high density applications and tight space integration.
Operating temperature ranges from -55° +105°C
750 voltes of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
750 voltes of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | SMS |
Body Orientation | Straight |
Housing Material | Polyamide |
Related links
- Souriau, SMS Male PCB Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Souriau, SMS Male PCB Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- Souriau, SMS Male PCB Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
- Souriau, SMS Male PCB Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- Souriau, SMS Male Connector Housing, 2 Way, 1 Row
- Souriau, SMS Female PCB Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Souriau, SMS Male Connector Housing, 5.8mm Pitch, 3 Way, 1 Row
- Souriau, SMS Male Connector Housing, 5.8mm Pitch, 4 Way, 1 Row