Panasonic, FX-300 Series Connecting Cable Main Cable 3 mm for Use with GA-311 GH Series
- RS Stock No.:
- 810-3021
- Mfr. Part No.:
- CN-73-C2
- Brand:
- Panasonic
Subtotal (1 unit)*
$18.02
(exc. GST)
$19.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.02 |
*price indicative
- RS Stock No.:
- 810-3021
- Mfr. Part No.:
- CN-73-C2
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sub Type | Main Cable | |
| Product Type | Sensor Accessory | |
| Accessory Type | Connecting Cable | |
| For Use With | GA-311 GH Series | |
| Series | FX-300 | |
| Diameter | 3mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sub Type Main Cable | ||
Product Type Sensor Accessory | ||
Accessory Type Connecting Cable | ||
For Use With GA-311 GH Series | ||
Series FX-300 | ||
Diameter 3mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Panasonic Cables & Sub Cables
Cables and connectors for use with the Panasonic sensors
Related links
- Panasonic Cable for Use with FX500 Series
- Omron Cable & Connector, 2m Cable Length for Use with Photo MicroSensor
- Omron Master Cable Connector E3X-NA Series
- Omron 2m Cable Length for Use with EE-PSX303N EE-SPW311
- Omron 2m Cable Length for Use with Digital Fiber Amplifier
- Omron Slave Connector, 2m Cable Length for Use with Digital Fiber Amplifier
- Omron 2m Cable Length for Use with Sensors
- Panasonic Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
