Omron, XS2F-L Series Connector for Use with Sensors

Subtotal (1 unit)*

$26.60

(exc. GST)

$29.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.60

*price indicative

RS Stock No.:
254-3455
Mfr. Part No.:
XS2F-LM12PVC3S2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Connector

Product Type

Connector

For Use With

Sensors

Series

XS2F-L

Hazardous Area Certification

No

Standards/Approvals

No

The Omron sensor connector have LITE M12 3-wire. It is an straight female connector and it has LITE PVC cable having a length of 2 m.

Pro line type cable connector

Nut material is brass (CuZn)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy