Panasonic Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 810-3019
- Mfr. Part No.:
- CN-24A-C2
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 810-3019
- Mfr. Part No.:
- CN-24A-C2
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Number of Cores | 4 | |
| Length | 2m | |
| Sheath Material | PUR | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M8 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Number of Cores 4 | ||
Length 2m | ||
Sheath Material PUR | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M8 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 4mm | ||
RoHS Status: Exempt
Related links
- Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- binder Straight Female 8 way Snap-in 16mm Circular to Unterminated Sensor Actuator Cable, 2m
- binder Straight Female 3 way Snap-in 11.5mm Circular to Unterminated Sensor Actuator Cable, 2m
- Brad from Molex Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Brad from Molex Straight Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 2m
- Amphenol Industrial Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 2m
