Panasonic, FX-300 Series Cable 3 mm for Use with Digital Fiber Sensor FX-300 SERIES, UL 991, UL 61010C-1, SEMI S2-0200

Subtotal (1 unit)*

$37.12

(exc. GST)

$40.83

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 3 left, ready to ship from another location
  • Final 18 unit(s) shipping from 23 March 2026
Units
Per unit
1 +$37.12

*price indicative

RS Stock No.:
480-9031
Mfr. Part No.:
CN-73-C5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Accessory Type

Cable

Product Type

Bracket

For Use With

Digital Fiber Sensor FX-300 SERIES

Series

FX-300

Hazardous Area Certification

No

Diameter

3 mm

Standards/Approvals

UL 991, UL 61010C-1, SEMI S2-0200

COO (Country of Origin):
CN

FX311 — Amplifier for Fibre Optics


Increased range and sensor range

Two response times can be selected

Switch-off delay

LED status display

Compact design

Accessories: mains cable for supply and signal, 5 m length (CN73C5)

Related links