Omron, E3X-HD Series Master Connecting Cable for Use with E3X-HD Series, E3X-NA Series
- RS Stock No.:
- 764-5427
- Mfr. Part No.:
- E3X-CN12 5M
- Brand:
- Omron
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$67.47
(exc. GST)
$74.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $67.47 | - |
| 3 - 4 | $64.79 | 3% |
| 5 + | $62.10 | 7% |
*price indicative
- RS Stock No.:
- 764-5427
- Mfr. Part No.:
- E3X-CN12 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Master Connecting Cable | |
| For Use With | E3X-HD Series, E3X-NA Series | |
| Series | E3X-HD | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Master Connecting Cable | ||
For Use With E3X-HD Series, E3X-NA Series | ||
Series E3X-HD | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
E3X-HD Smart Fibre Sensors
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.
Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms
Related links
- Omron E3X-HD Series
- Omron Master Connecting Cable for Use with E3X-DA7-S E3X-DA6AT-S E3X-DA6TW-S
- Omron, E3X Series Master Connecting Cable for Use with Digital Fiber Amplifier
- Omron, E3X Series Connecting Cable for Use with E3X and E3NX Amplifiers
- Omron MDA Series IEC 60529 IP50 Standard
- Omron Connecting Cable
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Omron MDA Series IEC 60529 IP66 Standard
