SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- RS Stock No.:
- 225-0118
- Mfr. Part No.:
- BEF-WN-M18-ST02
- Brand:
- SICK
Subtotal (1 unit)*
$51.14
(exc. GST)
$56.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.14 |
*price indicative
- RS Stock No.:
- 225-0118
- Mfr. Part No.:
- BEF-WN-M18-ST02
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Terminal and Alignment Brackets | |
| Product Type | Mounting Bracket | |
| For Use With | M18 Sensors | |
| Series | BEF | |
| Width | 55mm | |
| Hazardous Area Certification | No | |
| Height | 41.5mm | |
| Depth | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Terminal and Alignment Brackets | ||
Product Type Mounting Bracket | ||
For Use With M18 Sensors | ||
Series BEF | ||
Width 55mm | ||
Hazardous Area Certification No | ||
Height 41.5mm | ||
Depth 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Mounting bracket with ball-and-socket
For use with M18 sensors
Related links
- SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with KT1M
- SICK, BEF Series Terminal and Alignment Brackets for Use with M3 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M12 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M6 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M5 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M4 Sensors
