SICK, BEF Series Mounting Bracket Bracket for Use with M12 Sensors
- RS Stock No.:
- 225-0117
- Mfr. Part No.:
- BEF-WN-M12N
- Brand:
- SICK
Subtotal (1 unit)*
$29.14
(exc. GST)
$32.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.14 |
*price indicative
- RS Stock No.:
- 225-0117
- Mfr. Part No.:
- BEF-WN-M12N
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| Sub Type | Bracket | |
| For Use With | M12 Sensors | |
| Series | BEF | |
| Height | 30mm | |
| Depth | 30mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
Sub Type Bracket | ||
For Use With M12 Sensors | ||
Series BEF | ||
Height 30mm | ||
Depth 30mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SICK BEF Series Mounting Bracket, 30mm Width, 30mm Height - BEF-WN-M12N
This mounting bracket provides a Compact support solution for securing M12 sensors in industrial installations. Designed as an accessory to hold cylindrical sensors, it offers a small footprint suitable for confined assemblies and straightforward integration into automation, electronics and mechanical equipment layouts.
Features and Benefits:
• Square profile simplifies alignment during installation • Constructed to accept M12 sensor housings securely • Low-profile form reduces obstruction in tight spaces • Robust attachment method maintains sensor orientation under vibration • Compatible with standard mounting practices in control panels
Applications
• Suitable for fixing M12 sensors to machine frames • Ideal for sensor placement within conveyor systems • Used with proximity sensing arrangements in automation cells • Can be used for mounting sensors in test rigs and benches
What mounting locations are practical given the brackets size?
Its Compact 30mm dimensions allow fitting into restricted areas such as narrow panels, small enclosures and tight mounting points where larger brackets would not fit.
Which sensor Interface does the bracket accommodate?
It is intended for sensors with an M12 interface, allowing direct support of commonly used cylindrical sensor bodies without adaptors.
How does the bracket affect sensor alignment and stability?
The brackets geometry provides a fixed seating that helps preserve alignment and resists movement from routine vibration typical in manufacturing environments.
Is the bracket certified for hazardous area use?
The item is not certificated for hazardous area applications and should not be deployed where such certification is required.
Related links
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- SICK Dx50 Distance Sensors,
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with KT1M
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
