SICK, BEF Series Mounting Bracket for Use with SICK DT20
- RS Stock No.:
- 225-0111
- Mfr. Part No.:
- BEF-WN-DT20
- Brand:
- SICK
Subtotal (1 unit)*
$66.55
(exc. GST)
$73.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.55 |
*price indicative
- RS Stock No.:
- 225-0111
- Mfr. Part No.:
- BEF-WN-DT20
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | SICK DT20 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Depth | 50mm | |
| Width | 65mm | |
| Height | 110mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With SICK DT20 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Depth 50mm | ||
Width 65mm | ||
Height 110mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket, stainless steel, without mounting material
For use with SICK DT20
Related links
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with KT1M
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with SICK OD1000
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
