RS PRO Thermocouple Connector Socket 4 mm for Use with Type E Thermocouple, JIS Standard
- RS Stock No.:
- 771-8789
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 29 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $10.13 |
| 15 - 74 | $9.74 |
| 75 + | $8.01 |
*price indicative
- RS Stock No.:
- 771-8789
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Socket | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Width | 16.6mm | |
| Hazardous Area Certification | No | |
| Depth | 26.6mm | |
| Height | 8mm | |
| Diameter | 4mm | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Socket | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Width 16.6mm | ||
Hazardous Area Certification No | ||
Depth 26.6mm | ||
Height 8mm | ||
Diameter 4mm | ||
Standards/Approvals JIS | ||
Miniature In-line Sockets
A range of miniature thermocouple connectors that accept flat pins, having contact material to suit thermocouple type and which are ideal for many applications. These miniature in-line sockets are available in thermocouple types K, J, T, E, R/S & B.
All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector 6.35 mm for Use with Type E Thermocouple, JIS Standard
- RS PRO JIS Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type E Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple, JIS Standard
- RS PRO Thermocouple Connector 6.35 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector 6.35 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple IEC Standard
