RS PRO Thermocouple Connector for Use with Type E Thermocouple, RoHS Compliant, IEC Standard
- RS Stock No.:
- 774-7264
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 116 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $15.74 | - |
| 15 - 29 | $15.23 | 3% |
| 30 + | $14.49 | 7% |
*price indicative
- RS Stock No.:
- 774-7264
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Standards/Approvals RoHS Compliant, IEC | ||
Standard In-Line Thermocouple Plugs and Sockets
From RS PRO a standard in-line thermocouple socket connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This female socket also provides a quick, safe and error-free way of replacing your existing thermocouples. The socket housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector are designed to accept round, polarized pins to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins or sockets made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The thermocouple socket connector can then be mated with a thermocouple plug connector.
Features and Benefits
• Contacts made from true thermocouple alloys or compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Accepts polarised round pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on housings
Applications
These standard connectors are used in industrial applications where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
cable clamp is available for use with this thermocouple socket, please see stock number 236-4110
Related links
- RS PRO Thermocouple Connector for Use with Type E Thermocouple IEC Standard
- RS PRO Thermocouple Panel for Use with Type E Thermocouple IEC Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type N Thermocouple IEC Standard
