RS PRO Thermocouple Connector for Use with Type T Thermocouple, JIS Standard
- RS Stock No.:
- 771-8834
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.11
(exc. GST)
$11.12
(inc. GST)
- RS Stock No.:
- 771-8834
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type T Thermocouple | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type T Thermocouple | ||
Standards/Approvals JIS | ||
Miniature Quick Wire Sockets
A range of miniature quick wire socket allowing rapid termination of wires. These quick wire sockets have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire sockets are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO JIS Standard
- RS PRO JIS Standard
- RS PRO Thermocouple Panel for Use with Type T Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO JIS Standard
- RS PRO Thermocouple Connector 6.35 mm for Use with Type E Thermocouple, JIS Standard
- RS PRO JIS Standard
- RS PRO JIS Standard

