RS PRO Thermocouple Connector Plug 4 mm for Use with Type B Thermocouple, IEC, RoHS Compliant Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.81

(exc. GST)

$7.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 141 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$6.81
15 - 74$6.63
75 +$5.46

*price indicative

RS Stock No.:
774-7181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Plug

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type B Thermocouple

Diameter

4mm

Height

8mm

Hazardous Area Certification

No

Width

16.6mm

Depth

20.15mm

Standards/Approvals

IEC, RoHS Compliant

COO (Country of Origin):
GB
B type has compensating copper/copper contacts

RS PRO IEC Colour Coded Miniature In-Line Thermocouple Plug Connectors


From RS PRO a miniature in-line thermocouple plug connector which is colour coded in accordance with IEC specification. This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This male plug also provides a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a flat design and are polarised to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?


Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The miniature thermocouple plug connector can then be plugged into a mating miniature thermocouple socket connector.

Features and Benefits


• Pins made from true thermocouple alloys or compensating material for accurate signal transmission

• IEC colour coding for quick and easy identification

• Polarised flat pin contacts for an accurate connection

• Made from rugged glass-filled thermoplastic

• Able to withstand a high temperature of 220°C

• For use with stranded or solid wires

• Accepts thermocouple cable up to 4mm in diameter

• Simple captive screw clamp connection for quick assembly

• Polarity and thermocouple type clearly marked on housings

Applications


These miniature plugs are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Accessories


A cable clamp and rubber grommet are available for use with these miniature thermocouple connectors

Stock number 236-4104 – cable clamp

Stock number 666-7365 – rubber grommet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy