RS PRO Thermocouple Connector Plug 4 mm for Use with Type E Thermocouple, JIS Standard
- RS Stock No.:
- 771-8767
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.25
(exc. GST)
$9.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $8.25 |
| 15 - 74 | $7.91 |
| 75 + | $6.53 |
*price indicative
- RS Stock No.:
- 771-8767
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Sub Type | Plug | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Hazardous Area Certification | No | |
| Width | 16.6mm | |
| Height | 8mm | |
| Diameter | 4mm | |
| Depth | 20.15mm | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Sub Type Plug | ||
Accessory Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Hazardous Area Certification No | ||
Width 16.6mm | ||
Height 8mm | ||
Diameter 4mm | ||
Depth 20.15mm | ||
Standards/Approvals JIS | ||
Miniature In-line Plugs
A range of miniature thermocouple connectors with flat pins to suit the thermocouple type which are ideal for many kinds of applications. These miniature in-line plugs are available in thermocouple types K, J, T, E, R/S & B.
All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector 6.35 mm for Use with Type E Thermocouple, JIS Standard
- RS PRO JIS Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type E Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple, JIS Standard
- RS PRO Thermocouple Connector 6.35 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector 6.35 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple IEC Standard
