RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 547-7770
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.69
(exc. GST)
$115.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $104.69 |
| 5 + | $86.18 |
*price indicative
- RS Stock No.:
- 547-7770
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Compression Fitting | |
| Product Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Compression Fitting | ||
Product Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR

RS PRO Thermocouple Compression Fitting for use with Thermocouple With 6 mm Probe Diameter, 1/2 BSP
This sliding thermocouple compression fitting is an RS PRO temperature sensor accessory. It's used to hold thermocouple probes firmly in place and its compression provides a tight seal. The product is suited to a thermocouple with a probe diameter of 6 mm and a connection size of 1/2 BSP (British Standard Pipe Thread).
You'll find the component has an outer compression nut and an inner compression ring. The male thread of the fitting screws into a thermowell before a probe is inserted at the length you need. Then, the compression nut is tightened to force the inner ring to compress around the probe, holding it securely. This sliding connector is suited to 6 mm smooth probes and is available in high-quality stainless steel or polytetrafluoroethylene (PTFE), a tough, non-flammable synthetic resin.
RS PRO offers a range of temperature sensor components and accessories that complement their thermal sensors and transducers. Many of these are useful in applications within industrial automation systems.
Features and Benefits
• Thermocouple compression fitting to use with thermocouples
• Probe diameter of 6 mm
• Connector size of 1/2 BSP
• Sliding connector link
• Compression fitting available in 316L stainless steel or synthetic PTFE
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS PRO RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Miniature or Standard Thermocouple Connectors, RoHS Compliant
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
