RS PRO Thermocouple Compression Fitting for Use with Miniature or Standard Thermocouple Connectors, RoHS Compliant
- RS Stock No.:
- 334-2830
- Distrelec Article No.:
- 304-19-308
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$95.97
(exc. GST)
$105.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.97 | - |
| 5 + | $78.99 | 17% |
*price indicative
- RS Stock No.:
- 334-2830
- Distrelec Article No.:
- 304-19-308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Compression Fitting | |
| Product Type | Thermocouple Module | |
| For Use With | Miniature or Standard Thermocouple Connectors | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Compression Fitting | ||
Product Type Thermocouple Module | ||
For Use With Miniature or Standard Thermocouple Connectors | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO Thermocouple Compression Fitting For Use With Thermocouple With 3 mm Probe Diameter, 1/4 BSP
Need to fit flange plates and thermowells to your thermocouple securely? Try this compression fitting from the RS PRO range. It creates a tight seal, making it safe to take temperature measurements of high-velocity and high-pressure fluids. It's designed for use with sensors with a diameter of 3 mm.
For resistance to corrosion and rust, this compression fitting is made of 316-grade stainless steel. As it's used with threaded probes, replacements can be performed quickly and easily. To prevent corrosive components from entering the threads, you can fit an O-ring seal to the fitting.
As part of the RS PRO range, this product has been tested for quality and reliability. It's typically used in food processing, pharmaceutical and petrochemical applications.
Features and Benefits
Related links
- RS PRO Thermocouple Clamp for Use with Standard Thermocouple Connectors, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS PRO RoHS Compliant Standard
- RS PRO RoHS
- RS PRO RoHS
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO Stainless Steel Olives for Use with Duplex Thermocouple Connectors Miniature, RoHS Compliant Standard
