RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 547-7641
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $67.05
View bulk pricing optionsSubtotal (1 unit)*
$75.86
(exc. GST)
$83.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.86 | - |
| 5 + | $62.45 | $67.05 |
*price indicative
- RS Stock No.:
- 547-7641
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Thermocouple | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Thermocouple | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR

Sliding connectors
Sliding connector for Ø 3 mm or 6 mm smooth probes.
Related links
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS PRO RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Miniature or Standard Thermocouple Connectors, RoHS Compliant
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
