RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 334-2818
- Distrelec Article No.:
- 303-91-597
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $47.00
View bulk pricing optionsSubtotal (1 unit)*
$53.11
(exc. GST)
$58.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.11 | - |
| 5 + | $43.71 | $47.00 |
*price indicative
- RS Stock No.:
- 334-2818
- Distrelec Article No.:
- 303-91-597
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Compression Fitting | |
| Product Type | Thermocouple Module | |
| For Use With | Thermocouple | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Compression Fitting | ||
Product Type Thermocouple Module | ||
For Use With Thermocouple | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO Thermocouple Compression Fitting for Use With Thermocouple With 1.5 mm Probe Diameter, M6
Securely fit flange plates and thermowells to your thermocouple with this compression fitting from RS PRO. It ensures a tight seal so you can be confident of safe usage while measuring the temperature of high-pressure and high-velocity fluids. It's designed for use with sensors with a diameter of 3 mm.
The thermocouple compression fitting is made from 316-grade stainless steel, which is highly resistant to corrosion and rust. Since it's used with threaded probes, it offers quick and easy replacements without disturbing the process. You can fit an O-ring seal to this fitting so corrosive components won't enter the threads.
This RS PRO unit is tested for quality and reliability. It's typically used in food processing, petrochemical and pharmaceutical industries.
Features and Benefits
• Thermocouple compression fitting
• M6 connector application
• M6 connector size
• For use with thermocouple
• Probe diameter of 1.5 mm
• RoHS (Restriction of Hazardous Substances) compliant
Related links
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS PRO RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Miniature or Standard Thermocouple Connectors, RoHS Compliant
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
