RS PRO Type J Platinum Resistance Temperature Sensor 250 mm Length, 6 mm Diameter, 0 °C → 750 °C Max
- RS Stock No.:
- 896-8402
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $20.80
View bulk pricing optionsSubtotal (1 unit)*
$118.01
(exc. GST)
$129.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $118.01 | - |
| 10 - 49 | $115.93 | $20.80 |
| 50 + | $95.42 | $1,129.50 |
*price indicative
- RS Stock No.:
- 896-8402
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Platinum Resistance Temperature Sensor | |
| Probe Diameter | 6mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | 750°C | |
| Probe Material | Stainless Steel | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 2s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Platinum Resistance Temperature Sensor | ||
Probe Diameter 6mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed 750°C | ||
Probe Material Stainless Steel | ||
Standards/Approvals RoHS Compliant | ||
Response Time 2s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Type J and K Mineral Insulated Thermocouples with Sliding Fitting
Thermocouples K and J types with adjustable process fitting and ungrounded hot junction.
Sheath material
Mineral pressed insulation
Bendable
B DIN head
Note
Pt100 3 or 2-wire cables also available
RTD with adjustable process fitting and RTD with thermowell also available
RTD with adjustable process fitting and RTD with thermowell also available
Related links
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 750 °C Max
- RS PRO Type Type J Thermocouple 200 mm Length 0 °C → 700 °C Max
- RS PRO Type Type J Thermocouple 20 mm Length 0 °C → 600 °C Max
- RS PRO Type Type J Thermocouple 60 mm Length 0 °C → 400 °C Max
- RS PRO Type J Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO Type Type J Thermocouple 400 mm Length 0 °C → 700 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Nozzle Thermocouple 1 m Length 0 °C → 350 °C Max
