SICK Mounting Bracket for Use with M4000 Light Beam, ISO13849-1, ISO13850, EN60947-5-1, EN60947-5-5 Standard
- RS Stock No.:
- 492-5492
- Mfr. Part No.:
- BEF-1SHABAZN4
- Brand:
- SICK
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$108.28
(exc. GST)
$119.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $108.28 | - |
| 6 + | $106.12 | 1% |
*price indicative
- RS Stock No.:
- 492-5492
- Mfr. Part No.:
- BEF-1SHABAZN4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | M4000 Light Beam | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | ISO13849-1, ISO13850, EN60947-5-1, EN60947-5-5 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With M4000 Light Beam | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals ISO13849-1, ISO13850, EN60947-5-1, EN60947-5-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
M4000, Type 4, Perimeter and Access Protection
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and EN 61496-1&2. Where protection is required from floor level, 3 beam systems are generally recommended, with the first beam positioned 300mm above the floor.
Applications:
Access guarding, Perimeter guarding, Palletisers/wrappers, Punching machines and Robot cells
Features:
Simple assembly and alignment
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored
Perimeter and Access Guard
Note
Sender and receiver sold individually
Optional deflection mirrors or columns available separately, plus a laser alignment aid and bracket for configuring the mirrors
Mounting kit available separately (4 pivoting fastenings)
Optional deflection mirrors or columns available separately, plus a laser alignment aid and bracket for configuring the mirrors
Mounting kit available separately (4 pivoting fastenings)
Approvals
CE, cULus
Standards
IEC 61508, EN61496-1&2, EN954
Related links
- SICK Mounting Bracket for Use with M30 Sensors EN60947-5-5 ISO13850 Standard
- Smartscan Mounting Bracket for Use with 1K3 Light Curtain ISO13849-1 EN60947-5-1 Standard
- Omron EN60947-5-1 D4BS Door Switch Aluminium, Key
- SICK M4000 Series Light Curtain Transmitter/Receiver, 2 Beam(s)
- Honeywell SL1 Series Roller Plunger Limit Switch IP67 24V ac
- SICK RoHS Standard
- SICK RoHS Standard
- SICK eClass UNSPSC Standard
