SICK, BEF Series Mounting Bar Accessory 12 mm for Use with Bar Clamp, RoHS Standard

Subtotal (1 unit)*

$38.77

(exc. GST)

$42.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.77

*price indicative

RS Stock No.:
285-0913
Mfr. Part No.:
BEF-MS12L-S04
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Product Type

Clamp

Accessory Type

Mounting Bar

For Use With

Bar Clamp

Series

BEF

Diameter

12mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


This accessory, part of the Universal Bar Clamp Systems, is crafted from zinc-coated steel.

Described as an L-shaped mounting bar, it has dimensions of 150 mm x 350 mm.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy