SICK, BEF Series Mounting Bracket Bracket for Use with SensingCam SEC100, eClass, ETIM, UNSPSC Standard
- RS Stock No.:
- 647-971
- Mfr. Part No.:
- BEF-SEC100/300
- Brand:
- SICK
Subtotal (1 unit)*
$42.57
(exc. GST)
$46.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.57 |
*price indicative
- RS Stock No.:
- 647-971
- Mfr. Part No.:
- BEF-SEC100/300
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Bracket | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | SensingCam SEC100 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 56mm | |
| Standards/Approvals | eClass, ETIM, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Bracket | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With SensingCam SEC100 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 56mm | ||
Standards/Approvals eClass, ETIM, UNSPSC | ||
- COO (Country of Origin):
- MY
SICK BEF Series Bracket, Steel Material, Mounting Bracket Type - BEF-SEC100/300
This mounting bracket specifically designed for the SensingCam SEC100, offers a robust solution for secure Camera installation. Constructed from zinc-coated steel, it ensures durability in various environments. The configuration features an L-shaped design with the necessary M4 screws and washers for easy assembly, making it a practical choice for enhancing Camera stability.
Features & Benefits
• Constructed from steel for enhanced durability and strength
• Zinc-coated finish for resistance to corrosion
• Includes multiple fixing screws for secure attachment
• Designed to provide reliable support for Camera applications
• Compatible specifically with SensingCam SEC100 for a perfect fit
• L-shaped design allows for flexible installation options
• Zinc-coated finish for resistance to corrosion
• Includes multiple fixing screws for secure attachment
• Designed to provide reliable support for Camera applications
• Compatible specifically with SensingCam SEC100 for a perfect fit
• L-shaped design allows for flexible installation options
Applications
• Ideal for mounting SensingCam SEC100 securely in industrial settings
• Suitable for various steel requiring reliable fastening
• Utilised in automation and control systems for enhanced safety
• Perfect for installations where the stability of Camera equipment is Crucial
• Useful in electronic and mechanical environments needing solid mounting solutions
• Suitable for various steel requiring reliable fastening
• Utilised in automation and control systems for enhanced safety
• Perfect for installations where the stability of Camera equipment is Crucial
• Useful in electronic and mechanical environments needing solid mounting solutions
How easy is it to install this mounting bracket?
The installation is straightforward, requiring simple tools like a screwdriver for the M4 screws provided. It is designed to fit easily with existing setups, ensuring a quick assembly process.
What material is used for this bracket and why is it important?
Steel is the primary material used, providing excellent mechanical strength and ensuring long-lasting performance even under strenuous conditions, which is essential for industrial applications.
Can this bracket withstand environmental factors and wear?
Yes, the zinc-coated finish offers added protection against corrosion and wear, making it suitable for use in environments where exposure to moisture and other elements is likely.
Is this bracket suitable for heavy-duty use?
Yes, the design and material composition are intended for heavy-duty applications, ensuring stability and security for the weight of the SensingCam SEC100, along with any additional Camera accessories.
