Honeywell Technologies SL1 Series Roller Plunger Limit Switch, SPDT, IP67, Zinc Housing, 24V ac

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$522.16

(exc. GST)

$574.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$522.16-
5 +$429.7217%

*price indicative

RS Stock No.:
808-7689
Mfr. Part No.:
SL1-AK
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Snap-In

Series

SL1

Minimum Operating Temperature

-10°C

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

70°C

Length

18mm

Depth

44.2mm

Standards/Approvals

EN 60947-5-1, UL 508, CSA C22.2 No. 14, IEC 60947-5-1

Width

59.8mm

Hazardous Area Certification

No

Operating Force

11.8N

Conduit Entry

PG13.5

Mounting Orientation

Side

Mechanical Life

20000000Operations

Honeywell SL1 Series Limit Switch, Roller Plunger Actuator Type, Die Cast Zinc Housing - SL1-AK


This limit switch provides precise mechanical actuation for industrial control and safety interlocks, using a roller plunger actuator to detect linear motion and change electrical state. It is housed in a robust die-cast zinc enclosure with ingress protection suitable for harsh production environments, and employs a snap-action contact arrangement to deliver consistent switching behaviour at low voltages.

Features and Benefits:


• SPDT snap-action contacts deliver Rapid switching response and clear changeover
• IP67 enclosure ensures protection against dust ingress and temporary immersion
• 11.8 N operating force gives predictable actuation repeatability
• Mechanical life rated for 20,000,000 operations supports long duty cycles
• Operating range from −10 to 70 °C enables use across varied ambient conditions
• PG13.5 conduit entry provides a standard cable Interface for industrial wiring

Applications


• Suitable for position detection on automated assembly conveyors
• Ideal for end-of-travel switches on pneumatic actuators
• Used with motor control systems for safety interlock signalling
• Can be used for limit detection on packaging machinery
• Suitable for retrofit monitoring on industrial presses

How are electrical connections MADE to the device?


Terminals use a snap-in arrangement for secure, Compact wiring within control panels and enclosures.

What contact configuration is provided for integration with control logic?


A single-pole double-throw contact set supplies both normally open and normally closed paths for straightforward interfacing.

Which standards cover the device’s electrical and safety characteristics?


It meets recognised industrial switch standards covering electrical performance and operational testing.

Is the actuator orientation flexible for panel layout?


The unit is designed for side mounting to accommodate installation where lateral actuation is required.

Approvals

UL, CSA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy