Smartscan Mounting Bracket for Use with 1K3 Light Curtain, ISO13850, ISO13849-1, EN60947-5-5, EN60947-5-1 Standard
- RS Stock No.:
- 511-7147
- Mfr. Part No.:
- 1K3-130
- Brand:
- Smartscan
Subtotal (1 unit)*
$100.62
(exc. GST)
$110.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.62 |
*price indicative
- RS Stock No.:
- 511-7147
- Mfr. Part No.:
- 1K3-130
- Brand:
- Smartscan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smartscan | |
| Product Type | Mounting Bracket Mounting Kit | |
| Accessory Type | Mounting Bracket | |
| For Use With | 1K3 Light Curtain | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | ISO13850, ISO13849-1, EN60947-5-5, EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Smartscan | ||
Product Type Mounting Bracket Mounting Kit | ||
Accessory Type Mounting Bracket | ||
For Use With 1K3 Light Curtain | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals ISO13850, ISO13849-1, EN60947-5-5, EN60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

1K3 Series, Type 2, Hand Protection
Typical light curtain applications include: automated warehouses, robots, packaging machines, injection moulding machines, textile machinery, electronic component assembly lines, transfer lines, bottling and filling machines, process machinery and special purpose equipment
Simple installation and alignment with diagnostic indicators
No range setting required
Continuously self-testing system, no 'test' input required
Dual channel, fail-safe electronic outputs
All units come with transmitter and receiver, and 2 x 5m connecting cables
Waterproof enclosures
Light Curtain
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Standards
EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3
Related links
- SICK Mounting Bracket for Use with M4000 Light Beam ISO13850 EN60947-5-5 Standard
- SICK Mounting Bracket for Use with M30 Sensors EN60947-5-5 ISO13850 Standard
- Omron EN60947-5-1 D4BS Door Switch Aluminium, Key
- Honeywell SL1 Series Roller Plunger Limit Switch IP67 24V ac
- Smartscan 1K3 Series Light Curtain Receiver, 3 Beam(s)
- Smartscan 1K3 Series Light Curtain Receiver, 2 Beam(s)
- Smartscan 1K3 Series Light Curtain Receiver 30 mm Resolution
- Smartscan 1K3 Series Light Curtain Receiver 40 mm Resolution
