Baumer Mounting Bracket for Use with Mounting Clamp, DIN84, DIN934 Standard
- RS Stock No.:
- 481-7723
- Mfr. Part No.:
- Z 119.018
- Brand:
- Baumer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-7723
- Mfr. Part No.:
- Z 119.018
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Encoder Wheel | |
| Accessory Type | Mounting Bracket | |
| For Use With | Mounting Clamp | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN84, DIN934 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Encoder Wheel | ||
Accessory Type Mounting Bracket | ||
For Use With Mounting Clamp | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN84, DIN934 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Coder accessories
Measuring wheels
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.
Mounting bracket Z 119.017
For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.
Mounting base Z 119.015
For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.
Eccentrics Z 119006
For synchro flange coders.
3 eccentrics are needed to fit the coder.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Related links
- Baumer Mounting Bracket 36 mm for Use with Incremental Encoder
- Baumer Mounting Bracket for Use with 14 Series
- Baumer Mounting Clamp for use with FPCK 07 Series, 9.8mm Width
- SICK, BEF Series Mounting Bracket 12 mm for Use with Mounting Clamp
- BALLUFF EClass 9.1:27-27-37-01, ETIM
- Baumer Mounting Angle for Encoder with Clamping Flange and Mounting Bore M3 for Use with G0355 GA240
- Baumer IEC 825-1/1996 Standard
- SICK Dx50 Distance Sensors,
