Baumer Mounting Angle for Encoder with Clamping Flange and Mounting Bore M3 for Use with G0355, GA210, GA240, GBA2W,
- RS Stock No.:
- 820-3759
- Mfr. Part No.:
- Z 119.017
- Brand:
- Baumer
Subtotal (1 unit)*
$199.08
(exc. GST)
$218.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.08 |
*price indicative
- RS Stock No.:
- 820-3759
- Mfr. Part No.:
- Z 119.017
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Mounting Adapter | |
| Accessory Type | Mounting Angle for Encoder with Clamping Flange and Mounting Bore M3 | |
| For Use With | G0355, GA210, GA240, GBA2W, GBAMW, GBMMW, GBP5W, GE244, GE404, GI355, GI357, GM400, GPI0W, GXA1W, GXAMW, GXL2W, GXM7W, GXMMW, GXN1W, GXP1W, GXP2W, GXP5W, GXP6W, GXP8W | |
| Depth | 120mm | |
| Height | 68.5mm | |
| Hazardous Area Certification | No | |
| Width | 66.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Mounting Adapter | ||
Accessory Type Mounting Angle for Encoder with Clamping Flange and Mounting Bore M3 | ||
For Use With G0355, GA210, GA240, GBA2W, GBAMW, GBMMW, GBP5W, GE244, GE404, GI355, GI357, GM400, GPI0W, GXA1W, GXAMW, GXL2W, GXM7W, GXMMW, GXN1W, GXP1W, GXP2W, GXP5W, GXP6W, GXP8W | ||
Depth 120mm | ||
Height 68.5mm | ||
Hazardous Area Certification No | ||
Width 66.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
Related links
- Baumer Mounting Bracket 36 mm for Use with Incremental Encoder
- Baumer Mounting Bracket for Use with Mounting Clamp DIN934 Standard
- Baumer Mounting Bracket for Use with 14 Series
- Baumer Mounting Clamp for use with FPCK 07 Series, 9.8mm Width
- Baumer Mounting Kit for Use with MINOS
- Baumer G0355 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)
- Eaton Eaton xEffect Series Steel Mounting Angle 42 mm x 100.75 mm x 70mm
