Baumer Mounting Bracket 36 mm for Use with Incremental Encoder

Subtotal (1 unit)*

$168.22

(exc. GST)

$185.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.22

*price indicative

RS Stock No.:
409-1410
Mfr. Part No.:
Z 119.015
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Accessory Type

Mounting Bracket

Product Type

Electrode Holder

For Use With

Incremental Encoder

Hazardous Area Certification

No

Diameter

36mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Universal incremental coders Ø 58, type GI355 and GI356


The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.

Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.

Resolution up to 10,000 pulses / turn.

A, B, Top zero and complemented output signals

Standard flange with 10 mm (GI355) axis or synchro flange with 6 mm (GI356) axis (See RS 481-7212.)

Front fixing by screws or bracket support (optional).

Connection via supplied radial connector.

Shielded cable connected to the connector available as an option.

Small coders, efficient and robust.

Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.

Kubler


Push pull interface with inverted signals

Short circuit protection

Age and temperature compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy