Baumer Eccentric Fixing 58 mm for Use with Coders
- RS Stock No.:
- 409-1426
- Mfr. Part No.:
- Z 119.006
- Brand:
- Baumer
Subtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.89 |
*price indicative
- RS Stock No.:
- 409-1426
- Mfr. Part No.:
- Z 119.006
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Accessory Type | Eccentric Fixing | |
| Product Type | Eccentric Fixing | |
| For Use With | Coders | |
| Diameter | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Accessory Type Eccentric Fixing | ||
Product Type Eccentric Fixing | ||
For Use With Coders | ||
Diameter 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Universal incremental coders Ø 58, type GI355 and GI356
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 10,000 pulses / turn.
A, B, Top zero and complemented output signals
Standard flange with 10 mm (GI355) axis or synchro flange with 6 mm (GI356) axis (See RS 481-7212.)
Front fixing by screws or bracket support (optional).
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Small coders, efficient and robust.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Related links
- Southco Gloss Stainless Steel with a Fixed Pin 58 mm x 38.2 mm x 9 mm
- Southco Black Powder Coated Nylon Barrel with a Lift Off Pin 58 mm x 21.5 mm x 14.3 mm
- Baumer Spring Coupling 58 mm for Use with GI341 GXA2S GXM2S GI330 G0A2H G0M2H,
- Baumer Spring Coupling 58 mm for Use with GBA2S EAL580-T G0AMH G0M2H G0P5H
- Baumer Micro Series Incremental Incremental Encoder 30V Incremental Signal 58 mm
- INA NKX45-Z-XL 45 mm ID Roller Bearing Needle, 58 mm OD
- SKF NKXR 45 Z 45 mm ID Roller Bearing Needle Roller, 58 mm OD
- SKF NKX 45 Z 45 mm ID Roller Bearing Thrust Ball 58 mm OD
