INA NKX45-Z-XL 45 mm ID Roller Bearing Needle, 58 mm OD
- RS Stock No.:
- 174-1232
- Mfr. Part No.:
- NKX45-Z-XL
- Brand:
- INA
Subtotal (1 unit)*
$438.66
(exc. GST)
$482.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.66 |
*price indicative
- RS Stock No.:
- 174-1232
- Mfr. Part No.:
- NKX45-Z-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 3600rpm | |
| Dynamic Load Rating | 28kN | |
| Standards/Approvals | No | |
| Outside Diameter | 58mm | |
| End Type | Sealed | |
| Static Load Rating | 69kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Oil 3600rpm | ||
Dynamic Load Rating 28kN | ||
Standards/Approvals No | ||
Outside Diameter 58mm | ||
End Type Sealed | ||
Static Load Rating 69kN | ||
Bearing Type Needle | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
Related links
- INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller 58 mm OD
- INA NKIS35-XL 35 mm ID Roller Bearing Needle, 58 mm OD
- SKF HK 5025 50 mm ID Roller Bearing Needle, 58 mm OD
- SKF HK 5020 50 mm ID Needle Roller Bearing Needle, 58 mm OD
- INA HK5025 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5022-RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5020 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
