Baumer Micro Series Incremental Incremental Encoder 30V, 65536 ppr ppr, Incremental Signal, Solid Shaft Type, 58 mm
- RS Stock No.:
- 466-015
- Mfr. Part No.:
- EIL580P-SY06.5AF.01024.B
- Brand:
- Baumer
Subtotal (1 unit)*
$724.53
(exc. GST)
$796.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.53 |
*price indicative
- RS Stock No.:
- 466-015
- Mfr. Part No.:
- EIL580P-SY06.5AF.01024.B
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | Micro | |
| Pulses Per Revolution | 65536ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 58mm | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 61000-6-2, UL 508, EN 61000-6-3, CSA 22.2 | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series Micro | ||
Pulses Per Revolution 65536ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 58mm | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 61000-6-2, UL 508, EN 61000-6-3, CSA 22.2 | ||
Maximum Operating Temperature 100°C | ||
Mount Type Synchro Flange Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Baumer Incremental Encoders OptoPulse with Solid Shaft and Synchro Flange (Size 58 mm) feature precise optical sensing with interpolated accuracy and a programmable output signal level supporting both TTL and HTL formats. Designed with a synchro flange for secure mounting, they offer multiple connection orientations, including axial, radial, and tangential. Additionally, the pulse count is adjustable from 1 to 65,536 pulses per revolution
High protection up to IP67
High resistance to shock and vibrations
Related links
- Baumer EIL580P-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm
- Baumer EIL580P Series Optical Incremental Encoder 30V HTL Hollow Type, 12 mm Shaft
- Baumer EIL580P-TT14.5FF.01024.B Series Incremental Incremental Encoder TTL Signal
- Baumer EIL580P Series Optical Incremental Encoder 30V dc TTL/HTL Signal 12 mm Shaft
- Baumer EIL580P Series Optical Incremental Encoder 30V dc TTL/HTL Signal 10 mm Shaft
- Baumer EIL580P-BT14.5FF.01024.B Series Incremental Incremental Encoder TTL/HTL Signal, Through Hollow
- Baumer Micro Series Incremental Incremental Encoder 30V Incremental Signal 5 mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder 32V HTL Solid Shaft Type, 8 mm Shaft
