Baumer EIL580P-SY Series Incremental Incremental Encoder 30V, 65536 ppr ppr, TTL/HTL Signal, Solid Shaft Type, 10 mm
- RS Stock No.:
- 249-7565
- Mfr. Part No.:
- EIL580P-SY06.5FF.01024.B
- Brand:
- Baumer
Subtotal (1 unit)*
$847.95
(exc. GST)
$932.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.95 |
*price indicative
- RS Stock No.:
- 249-7565
- Mfr. Part No.:
- EIL580P-SY06.5FF.01024.B
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 65536ppr | |
| Series | EIL580P-SY | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422 | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 61000-6-3, UL 508 / CSA 22.2, DIN EN 61000-6-2 | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 160kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 65536ppr | ||
Series EIL580P-SY | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type RS422 | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 61000-6-3, UL 508 / CSA 22.2, DIN EN 61000-6-2 | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 160kHz | ||
- COO (Country of Origin):
- DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing with output signal level TTL or HTL.
Shaft Type - Solid Shaft
Protection Class - IP65
- RS Stock No. 2497568
- Mfr. Part No. EIL580-SY06.5EQ.00200.A
Each
$811.53
- RS Stock No. 2497571
- Mfr. Part No. EIL580-SY06.5EQ.05000.A
Each
$811.53
- RS Stock No. 2497567
- Mfr. Part No. EIL580-SY06.5EQ.00100.A
Each
$811.53
- RS Stock No. 2497569
- Mfr. Part No. EIL580-SY06.5EQ.01000.A
Each
$652.90
Related links
- Baumer EIL580P Series Optical Incremental Encoder 30V dc TTL/HTL Signal 12 mm Shaft
- Baumer EIL580P Series Optical Incremental Encoder 30V dc TTL/HTL Signal 10 mm Shaft
- Baumer Micro Series Incremental Incremental Encoder 30V Incremental Signal 58 mm
- Baumer EIL580P-BT14.5FF.01024.B Series Incremental Incremental Encoder TTL/HTL Signal, Through Hollow
- Baumer EIL580P Series Optical Incremental Encoder 30V HTL Hollow Type, 12 mm Shaft
- Baumer EIL580P-TT14.5FF.01024.B Series Incremental Incremental Encoder TTL Signal
- Baumer optoPulse EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft












