SICK Rod Sensor Accessories 40 mm for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

$41.43

(exc. GST)

$45.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.43

*price indicative

RS Stock No.:
286-9850
Mfr. Part No.:
2022604
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Tester

Sub Type

Sensor Accessories

Accessory Type

Rod

For Use With

Sensor

Hazardous Area Certification

No

Diameter

40mm

Standards/Approvals

RoHS

COO (Country of Origin):
SG

Overview


The Test Rod has a 40 mm diameter and 250 mm length.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy