ifm electronic, EY30 Series Rod Sensor Accessories 14 mm for Use with Safety light curtains, RoHS Standard

Subtotal (1 unit)*

$39.47

(exc. GST)

$43.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.47

*price indicative

RS Stock No.:
190-200
Mfr. Part No.:
EY3006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Rod

Sub Type

Sensor Accessories

Product Type

Rod

For Use With

Safety light curtains

Series

EY30

Diameter

14mm

Hazardous Area Certification

No

Height

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic Test rod is specially designed for safety light curtains, ensuring optimal performance in critical safety applications. Crafted to meet rigorous industry standards, it features a robust construction that enhances reliability and durability. With a lightweight profile and compact dimensions, this test rod allows for easy handling and installation, making it an essential tool for technicians and engineers alike. The unique aluminium design ensures longevity while minimising weight, contributing to a seamless integration into existing safety systems. Its practical functionality is further complemented by the manufacturer’s commitment to excellence, ensuring that this product serves not only as a testing tool but also as a reliable partner in maintaining safety standards across various industrial environments.

Reliable verification of the resolution of the safety light curtains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy