SICK Rod Sensor Accessories 14 mm, RoHS Standard

Subtotal (1 unit)*

$39.36

(exc. GST)

$43.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.36

*price indicative

RS Stock No.:
285-9250
Mfr. Part No.:
2022599
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Product Type

Sensor Accessory

Accessory Type

Rod

Hazardous Area Certification

No

Diameter

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Overview


Test Rod has dimensions 14 mm diameter, 250 mm length

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy